Low

01170.0-00 - 

Thermostat, Mechanical, FZK 011 Series, +5°C to +60°C, NO / NC, DIN Rail, 230 Vac

01170.0-00 - Thermostat, Mechanical, FZK 011 Series, +5°C to +60°C, NO / NC, DIN Rail, 230 Vac

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
01170.0-00
Newark Part No.:
82K8632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 01170.0-00 is a DIN rail mount Mechanical Thermostat used for controlling heating and cooling equipment, filter fans or signal devices where a higher degree of sensing accuracy is required. An integrated resistor (RF) can be connected to improve the switch temperature difference. The thermostat registers the surrounding air and can switch both inductive and resistive loads via snap-action contact. It comes with a thermostatic bimetal sensor, SPDT/change-over contact and light-gray plastic housing.
  • UL94V-0 Flammability rating
  • IP20 Protection rating
  • Wide adjustment range
  • Very low hysteresis option
  • High switching capacity

Applications

Sensing & Instrumentation, HVAC

Product Information

:
Programmable
:
+5°C to +60°C
:
5A at 250VAC, 10A at 250VAC
:
Normally Open, Normally Closed
:
Resistive
:
DIN Rail
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$66.20 $ 66.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $73.55
10 + $66.64
25 + $60.01
50 + $53.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.