Low

STEGO  01164.0-00  THERMOSTAT CONTROLLER, NO, IP20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 39M5389
  • Manufacturer Part No 01164.0-00

Product Information


  • Contact Current Max: 10A
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • Operating Voltage: 240VAC
  • Operation Type: Normally Open
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.08

Buy

Price

Quantity List Price
1 - 24 $67.08
25 - 49 $55.97
50 - 99 $50.31
100+ $44.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought