Low

01157.0-00 - 

Thermostat, Small, KT 011 Series, -15°C to +45°C, Normally Closed, 10A at 250Vac, DIN Rail

01157.0-00 - Thermostat, Small, KT 011 Series, -15°C to +45°C, Normally Closed, 10A at 250Vac, DIN Rail

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
01157.0-00
Newark Part No.:
70M7766
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 01157.0-00 is a DIN rail mount small NC Thermostat comes with a red temperature dial. Thermostat opens on temperature rise - for regulating heaters or for switching signal devices. It comes with a thermostatic bimetal sensor, snap-action contact and light-gray plastic housing.
  • UL94V-0 Flammability rating
  • IP20 Protection rating
  • Compact design
  • Wide adjustment range

Applications

Sensing & Instrumentation, HVAC

Product Information

:
Programmable
:
-15°C to +45°C
:
10A at 250VAC
:
Normally Closed
:
Resistive
:
DIN Rail
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$26.48 $ 26.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.42
10 + $26.66
25 + $24.01
50 + $21.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.