Low

01146.9-00 - 

Thermostat, 0°C to +60°C, Normally Closed, 10 A at 250 Vac, DIN Rail

01146.9-00 - Thermostat, 0°C to +60°C, Normally Closed, 10 A at 250 Vac, DIN Rail

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
01146.9-00
Newark Part No.:
02P6315
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 01146.9-00 is a NC Thermostat that opens on temperature rise. It is suitable for regulating filter fans and heat exchangers or for switching signal devices. It has wide adjustment range and comes with red temperature dial.
  • Compact design
  • 0 to +60°C setting range
  • DIN rail mountable
  • Thermostatic bimetal sensor element
  • Snap-action contact
  • Plastic housing
  • Vertical mounting position
  • IP20 protection rating

Applications

Industrial

Footnotes

Contact system of the regulator is subjected to environmental influences, thus the contact resistance may change. This can lead to a voltage drop and/or self-heating of the contacts.

Product Information

:
-
:
Programmable
:
0°C to +60°C
:
10A at 250VAC
:
Normally Closed
:
Resistive
:
DIN Rail
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,223 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$24.14 $ 24.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.82
5 + $25.58
10 + $24.38
25 + $21.85
50 + $19.62
100 + $19.24
250 + $18.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I have two units on my desk and that's what the label says.
I cannot open up the data sheet: I get an error saying that it's forbidden.
Regards,
---Sam
2 years, 9 months ago
by
MrBesterTester
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
01146.9-00 is a small compact NC Thermostat controller with 0 to 60C temperature range.

Sorry for the inconvenience. Please refer the below link for the datasheet.
http://www.stego.de/se/products/regulating/regulators/nc-heating-or-no-cooling-standard/print.html
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

regarding IGES File

Details: 
i not able to get IGES file for controller thermostat, can u send me IGES file for same..
2 years, 3 months ago
by
Designer
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For 3-D CAD drawing of this product click below link: on right side you can select the type of drawing and download it in available formats.
http://stegousa.thomasnet.com/item/adjustable-thermostats/kt-011-small-thermostat/01146-9-00?

For product information of 01146.9-00 visit below link:
http://www.stego.de/us/products/regulating/regulators.html
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:29.344-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02P6315, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.