Low

STEGO  01115.0-00  Thermostat, 250 VAC, 2 A, NC, -45 °C, 80 °C

STEGO 01115.0-00
Manufacturer:
STEGO STEGO
Manufacturer Part No:
01115.0-00
Newark Part No.:
93X5267
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 01115.0-00 is a small Compact Thermostat is the mechanical thermostat is a two state regulator with small hysteresis. The setting wheel has an anti-frost assurance. The housing ensures an optimized air circulation around the bimetal. Thermostat (normal...
  • Thumbwheel setting dial
  • High switching capacity
  • Snap-action contact
  • -45 to 80°C Operating temperature range
  • IP20 Protection rating
  • Maximum inrush current of 16A (AC) for 10sec
  • Maximum switching capacity of 15A resistive/2A inductive (120V) & 10A resistive/2A inductive (250V)
  • DIN rail mountable and vertical mounting position
  • Flammability ratings meets UL 94V-0, light grey plastic housing
  • -45°C to 80°C operating/storage temperature and 95%RH operating/storage humidity
The contact system of regulator is subjected to environmental influences, thus contact resistance may change. This can lead to voltage drop and/or self heating of the contacts.

 

Product Information

Operating Voltage:
250VAC
Contact Current Max:
2A
Operation Type:
NC
Operating Temperature Min:
-45°C
Operating Temperature Max:
80°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • HVAC

Notes

The contact system of regulator is subjected to environmental influences, thus contact resistance may change. This can lead to voltage drop and/or self heating of the contacts.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.