Low

STATUS  SEM213P  TEMPRATURE TX, DIN MOUNT

STATUS SEM213P
Technical Data Sheet (156.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Signal Conditioner Input:
Signal Conditioner Output:
No. of Output Channels:
Accuracy %:
Output Accuracy:
Supply Voltage:
No. of Channels:
Signal Conditioner Mounting:
Isolation Input:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

SIGNAL CONDITIONER PT100

SENECA

3:  in stock

Price for: Each

1+ $173.33 10+ $136.00 25+ $119.11 50+ $114.67 More pricing

Buy