Low

SEM1100-S1 - 

Converter, Mains Powered, 1 Channel, 253 Vac, Din Rail

SEM1100-S1 - Converter, Mains Powered, 1 Channel, 253 Vac, Din Rail

The actual product may differ from image shown

Manufacturer:
STATUS STATUS
Manufacturer Part No:
SEM1100-S1
Newark Part No.:
68C0604
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Current, Voltage
:
1
:
0.05%
:
± 0.05%
:
253VAC
:
1 Channel
:
DIN Rail
:
Isolated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SEM1100-S1 is a powered isolating Voltage to Current/Current to Voltage Convertor with captive terminal screws connection. The SEM1100 is a powered isolating signal conditioner that accepts mA and voltage process signals, isolates them and provides the same or different value mA or voltage outputs. It is also possible to have voltage and current outputs simultaneously from a single input. The isolator is available in AC and DC powered versions, both generating loop excitation for input and output loops at the same time. Zero and span adjustment potentiometers are conveniently situated on the front panel together with a power on LED Configuration (factory set if specified) can easily be changed by means of internal switches and the use of suitable equipment.
  • Process current or voltage input/output
  • High accuracy of 0.05%
  • Powers both loops
  • Drives current into 1Kohm
  • 3-port galvanic isolation
  • Selectable input and output

Applications

Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 11/13/17
$204.66 $ 204.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.66
10 + $174.87
25 + $167.58
50 + $159.22
100 + $145.22
250 + $125.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.