Low

SV215MICDVIA - 

AutoSwitch, Data, Compact, Bi-Directional, Dual Bus, Manual, 2, 4 x DB25, 2 x DB25

SV215MICDVIA - AutoSwitch, Data, Compact, Bi-Directional, Dual Bus, Manual, 2, 4 x DB25, 2 x DB25

The actual product may differ from image shown

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV215MICDVIA
Newark Part No.:
13T9579
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
KVM
:
Manual
:
2
:
1 x DVI / 2 x USB / 3.5mm Audio
:
2 x DVI-D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Supports analogue resolutions up to 1920x1200
  • Designed for high-resolution applications with DDC2B and HDCP compliant
  • Select the required computer with hot-keys or remote selection switch
  • LED indicators for status monitoring
  • Independent audio/microphone switching ensures uninterrupted audio when switching between computers
  • 1.2m and 0.6m built-in leads each with 1x DVI-D (single link), 2x USB and 2x 3.5mm connections
  • No power adaptor required
  • Compatible with all USB supported operating systems

Contents

Contents: KVM switch and user guide

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.