Low

81-141J - 

Dial Indicator, 0.25 " Range, 0.001 " Resolution

81-141J - Dial Indicator, 0.25 " Range, 0.001 " Resolution

The actual product may differ from image shown

Manufacturer:
STARRETT STARRETT
Manufacturer Part No:
81-141J
Newark Part No.:
85K7021
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.25"
:
0.001"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 81-141J is a Dial Indicator with shock less hardened steel gear train and jewel bearings. It is furnished with a lug-on-centre back. Antimagnetic and special non-shock mechanisms are options available. 0.250-inch range, dial reading 0 to 50 to 0, 0.001-inch grad.
  • Rugged and simple unit construction with universally fitting design
  • Sharp bezel serrations for positive grip
  • Unbreakable crystal
  • Hardened stainless steel stem
  • No-glare satin finish on case
  • Hardened stainless steel rack and spindle
  • Massive bridge for rigid bearing support
  • Hardened stainless steel gears and pinions
  • Non-reflecting white eggshell finish on dial
  • Jewel bearings
  • Double-row figure dials

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$157.00 $ 157.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $157.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.