STARRETT  799A-6/150  ELECTRONIC SLIDE CALIPER, 6IN

STARRETT 799A-6/150

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 85K6986
  • Manufacturer Part No 799A-6/150

Product Specifications, Documents & More


  • Graduations: -
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 6"
  • Resolution: 0.0005"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2264
  •  132/2279

Availability

Availability: No Longer Manufactured


Substitutes

  • 40Y5840 - DIGITAL CALIPER, 0.0005INCH, 6INCH

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40Y5840
EC799A-6/150

EC799A-6/150

STARRETT

DIGITAL CALIPER, 0.0005INCH, 6INCH

Short Lead Time

Price for: Each 1

1+ $156.00

Buy
 
Check more stock
    More stock available week commencing 2/22/16
Contact me when back in stock

Customers Also Bought