Low

449AZ-6R - 

Micrometer, Depth, 6" Measuring Range, 0.0025mm Accuracy, 0.001" Graduations

449AZ-6R - Micrometer, Depth, 6" Measuring Range, 0.0025mm Accuracy, 0.001" Graduations

The actual product may differ from image shown

Manufacturer:
STARRETT STARRETT
Manufacturer Part No:
449AZ-6R
Newark Part No.:
85K5425
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6"
:
0.001"
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 449AZ-6R is a Micrometre Depth Gage with non-rotating blade includes a 0.045-inch thick x 1/8-inch wide (1.2 x 3.2mm) blade that can be turned with the fingers and positioned at any angle relative to the base. In operation, the blade does not turn, but moves perpendicularly only, permitting depth measurement of narrow shoulders without the blade rolling off. This is also ideal for slots and recesses as narrow as 0.045-inch (1.2mm). Furnished with a 2.5-inch (63mm) or a 4-inch (100mm) base. 0 to 6-inch range, 0.001-inch grad, 2.5-inch base and 6 rods in case.
  • Depths of holes, slots, shoulders and projections can be measured
  • Combination ratchet and speeder for uniform pressure and quicker adjustment
  • Ring-type knurled lock nut for quick and sure locking

Applications

Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$379.00 $ 379.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $379.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.