Low

25-441J - 

Dial Indicator, 1 " Range, 0.001 " Resolution

25-441J - Dial Indicator, 1 " Range, 0.001 " Resolution

The actual product may differ from image shown

Manufacturer:
STARRETT STARRETT
Manufacturer Part No:
25-441J
Newark Part No.:
85K4991
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1"
:
0.001"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 25-441J is a Dial Indicator has a shock less, hardened steel gear train and jewel bearings, it is furnished with a lug-on-center back, anti-magnetic mechanism is optional, rugged and simple unit construction with an universally fitting design, sharp bezel serrations for positive grip, unbreakable crystal, hardened stainless steel stem, no-glare satin finish on case, hardened stainless steel rack and spindle.
  • Massive bridge for rigid bearing support
  • Hardened stainless steel gears and pinions
  • Non-reflecting white eggshell finish on dial

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4 Further stock expected to ship on Mar 1, 2018

More stock available week commencing 3/19/18
$138.60 $ 138.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $154.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.