Low

STARRETT  20-3  SQUARE, ENGINEER PRECISION, 3IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STARRETT
  • Newark Part No.: 85K4622
  • Manufacturer Part No 20-3

Product Information


  • Blade Length: 76.2mm
  • SVHC: To Be Advised
  • Square Type: Engineer
  • Tool Body Material: Steel

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $194.00

Buy

Price

Quantity List Price
1+ $194.00

Legislation and Environmental


  • Weight (kg): 300
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought