Low

196B1 - 

Dial Indicator, 0.2 " Range, 0.001 " Resolution

196B1 - Dial Indicator, 0.2 " Range, 0.001 " Resolution

The actual product may differ from image shown

Manufacturer:
STARRETT STARRETT
Manufacturer Part No:
196B1
Newark Part No.:
85K4599
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.2"
:
0.001"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 196B1 is an Universal Back Plunger Dial Indicator features graduations to 0.001-inch and 0.02mm that handle by far the majority of jobs. Shank diameter is 1/4-inch (6.3mm). The operator first chooses the proper contact from the three hardened contact points that come with each model. Then the contact should be brought against the work with enough pressure to give the hand one full turn. Set the hand at zero by rotating the dial with the knurled bezel. This provides one full rotation of the hand both to the right and left of zero, showing a rise or drop in the work and the amount of that variation. 0 to 100 with 3 contact points and adapter provides one full rotation of the hand both to the right and left of zero, showing a rise or drop in the work and the amount of that variation.
  • One of the most versatile indicator
  • Accurate and reliable
  • Simple to operate
  • Rugged, with few moving parts
  • Smooth in operation

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$122.40 $ 122.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $144.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.