Low

STAR MICRONICS  QCP-03A  TRANSDUCER, BUZZER, 2.67KHZ, 90DB, 3.6V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STAR MICRONICS
  • Newark Part No.: 28P2926
  • Manufacturer Part No QCP-03A

Product Information


  • Current Rating: 90mA
  • External Diameter: 9mm
  • External Height: 4.5mm
  • Resonant Frequency: 2.67kHz
  • SVHC: To Be Advised
  • Sound Level SPL: 90dB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: -
  • Tones: -
  • Transducer Function: Sounder
  • Transducer Mounting: Through Hole

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 25R0876 - MULTICOMP-MCKPX-G1212A-3699-MAGNETIC BUZZER AND TRANSDUCER
  • 25R0719 - MULTICOMP-MCKPM-G1212A-K4045-MAGNETIC BUZZER AND TRANSDUCER
  • 96K6087 - Transducer Function:Buzzer; Supply Voltage Min:8VDC; Supply Voltage Max:-; Current Rating:30mA; Tones:-; Sound Level SPL:85dB; Resonant Frequency:2.3kHz; Transducer Mounting:-; SVHC:No SVHC (17-Dec-2014); ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25R0876
MCKPX-G1212A-3699

MCKPX-G1212A-3699

MULTICOMP

MAGNETIC BUZZER AND TRANSDUCER

MAGNETIC BUZZER AND TRANSDUCER; Transducer Function:Buzzer; Supply Voltage Min:8V; Supply Voltage Max:15V; Current Rating:30mA; Tones:-; Sound Level SPL:85dB; Resonant Frequency:2.3kHz; Transducer Mounting:Through Hole ;RoHS Compliant: Yes

1,719

1+ $1.22 10+ $1.08 100+ $0.836 500+ $0.675 More pricing

Buy
  • 1,719 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Sep 7, 2015
  • Per the manufacturer, more stock expected week of 11/16/15
25R0719
MCKPM-G1212A-K4045

MCKPM-G1212A-K4045

MULTICOMP

MAGNETIC BUZZER AND TRANSDUCER

MAGNETIC BUZZER AND TRANSDUCER; Transducer Function:Buzzer; Supply Voltage Min:8V; Supply Voltage Max:16V; Current Rating:40mA; Tones:-; Sound Level SPL:85dB; Resonant Frequency:2.4kHz; Transducer Mounting:Through Hole ;RoHS Compliant: Yes

990

1+ $0.633 10+ $0.562 100+ $0.435 500+ $0.352 More pricing

Buy

(Available until stock is exhausted)

  • 990 in stock for same day shipping

see cut-off times

96K6087
ABI-010-RC

ABI-010-RC

PRO SIGNAL

BUZZER, ELECTROMECH, 12VDC

BUZZER, ELECTROMECH, 12VDC; Transducer Function:Buzzer; Supply Voltage Min:8VDC; Supply Voltage Max:-; Current Rating:30mA; Tones:-; Sound Level SPL:85dB; Resonant Frequency:2.3kHz; Transducer Mounting:-; SVHC:No SVHC (17-Dec-2014); ;RoHS Compliant: Yes

8,014

1+ $4.19 10+ $3.72 100+ $2.88 500+ $2.33 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15

Customers Also Bought