Low

STAR MICRONICS  MUT-03A (250)  TRANSDUCER, BUZZER, 3.2KHZ, 93DB, 3V, FULL REEL

STAR MICRONICS MUT-03A (250)
Technical Data Sheet (544.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
4.5V
Tones:
-
Sound Level SPL:
93dB
Transducer Function:
Sounder
Current Rating:
70mA
Resonant Frequency:
3.2kHz
Transducer Mounting:
SMD
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.