Low

STAR MICRONICS  KMB-06  TRANSDUCER, BUZZER, 2.15KHZ, 85DB, 6V

STAR MICRONICS KMB-06
Technical Data Sheet (588.29KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Buzzer
Supply Voltage Min:
4V
Supply Voltage Max:
8V
Current Rating:
20mA
Tones:
-
Sound Level SPL:
85dBA
Resonant Frequency:
2.15kHz
Transducer Mounting:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.