Low

STANNOL  690018  SOLDER PASTE, 95.5/3/0.7, 217°C, 500G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STANNOL
  • Newark Part No.: 35M4378
  • Manufacturer Part No 690018

Product Information


  • Melting Temperature: 217°C
  • SVHC: No SVHC (16-Jun-2014)
  • Solder Alloy: 95.5, 3, 0.7 Sn, Ag, Cu
  • Weight: 500g

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $144.12

Buy

Price

Quantity List Price
1 - 9 $144.12
10 - 24 $133.49
25 - 49 $123.44
50 - 99 $118.72
100+ $113.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought