New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

STANNOL - 631954 - SOLDER WIRE, 95.5/3.8/0.7, 0.5MM, 250G

STANNOL631954
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
STANNOL
Newark Part Number:
35M4377
Manufacturer Part No:
631954

Technical Data Sheet (43.32KB) DE
Technical Data Sheet (43.32KB) DE

Technical Data Sheet (57.60KB) EN
Technical Data Sheet (57.60KB) EN

Product Information
  • SOLDER WIRE, 95.5/3.8/0.7, 0.5MM, 250G
  • External Diameter - Metric: 0.5mm
  • External Diameter - Imperial: 0.02"
  • Solder Alloy: 95.5, 3.8, 0.7 Sn, Ag, Cu
  • Melting Temperature: 217°C
  • Weight: 250g
  • SVHC: No SVHC (20-Jun-2013)
  • Flux Type: HS10,
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 34

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

34 available for delivery in 5-7 business days
(Continental US Only)

Price For: Roll of 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $62.78  

  1. Qty

Price

Qty Price
1  - 24 $62.78
25  - 49 $59.48
50  - 99 $56.88
100  - 249 $55.00
250+  $42.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SOLD0001

DURATOOL

SOLDER WIRE, 60/40, 183°C, 6M, 22SWG

Solder Gauge AWG:22SWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:183°C ; RoHS Compliant: NA;

24
Price
For: 1 Each
1+
$7.81
50+
$7.06
100+
$6.50
250+
$5.98
more...

24 available to ship today
AC164126

MICROCHIP

ADD-ON BRD, PICTAIL, 3X PROTOTYPE BRD

Accessory Type:Add-On Board - Blank Prototyping PCB; For Use With:Explorer 16 Development Board; Features:Generous Prototyping Area, PICtail Card-Edge Connection; Leaded Process Compatible:Yes ; RoHS Compliant: Yes;

13
Price
For: 1 Each
1+
$20.00

13 available to ship today
GREEN 587

MILLER (ABECO)

DESOLDERING GUN

Desolder Tool Type:Pump; Tip / Nozzle O.D.:1.5mm; Tool Body Material:Aluminium; Plug Type:(Not Available); Features:Diameter: 22 mm;

4
Price
For: 1 Each
1+
$27.10
25+
$25.82
50+
$24.45
100+
$23.27
more...

4 available to ship today
SD1000

WELLER

SOLDER DISPENSER

Accessory Type:Solder Dispenser; For Use With:Weller 500g Solder Reels ; RoHS Compliant: NA;

19
Price
For: 1 Each
1+
$86.84
10+
$84.22
25+
$81.97
50+
$79.35
more...

19 available to ship today
40-2-10

CHEMTRONICS

BRAID, DESOLDERING, 3.048M, 1.5MM

Braid Material:(Not Available); Width:1.5mm; Length:3.048m; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

171
Price
For: 1 Each
1+
$9.42
50+
$8.51
100+
$7.83
250+
$7.22
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

171 available for delivery in 5-7 business days
(Continental US Only)
40-4-5

CHEMTRONICS

BRAID, DESOLDERING, 1.5M, 2.8MM,

Braid Material:(Not Available); Width:2.8mm; Length:1.524m; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

36
Price
For: 1 Each
1+
$6.04
50+
$5.45
100+
$5.02
250+
$4.63
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

36 available for delivery in 5-7 business days
(Continental US Only)
40-3-5

CHEMTRONICS

BRAID, DESOLDERING, 2MM, 1.524M

Braid Material:(Not Available); Width:2mm; Length:1.524m; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

439
Price
For: 1 Each
1+
$5.52
50+
$4.98
100+
$4.59
250+
$4.23
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

439 available for delivery in 5-7 business days
(Continental US Only)
40-2-5

CHEMTRONICS

BRAID, DESOLDERING, 1.524M, 1.5MM

Braid Material:(Not Available); Width:1.5mm; Length:1.524m; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

97
Price
For: 1 Each
1+
$5.31
50+
$4.80
100+
$4.42
250+
$4.07
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

97 available for delivery in 5-7 business days
(Continental US Only)
VACX

ERSA

DESOLDERING GUN, ESD

Desolder Tool Type:Pump; Tool Body Material:(Not Available); SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$26.25
25+
$24.98
50+
$23.80
100+
$22.54
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

SR 101

ERSA

SOLDERING WIRE DISPENSER ATTACHMENT

Accessory Type:Solder Wire Dispenser Attachment; For Use With:Ersa SR100 Solder Wire Dispenser; SVHC:No SVHC (20-Jun-2013); Weight:0.315kg ; RoHS Compliant: NA;

6
Price
For: 1 Each
1+
$113.68
25+
$107.69
50+
$102.99
100+
$99.58
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
SR 100

ERSA

SOLDERING WIRE DISPENSER

Accessory Type:Solder Wire Dispenser; SVHC:No SVHC (20-Jun-2013); Weight:0.865kg ; RoHS Compliant: NA;

1
Price
For: 1 Each
1+
$138.03
10+
$127.91
25+
$117.80
50+
$113.64
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STANNOL) OR (Solder - Wire) OR (631954)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$7.81
1 Each
$20.00
MILLER (ABECO) GREEN 587
1 Each
$27.10