Low

STANNOL  331036  Solder Bar, 7.3 g/mm3, 227 C, 200 g

STANNOL 331036
Manufacturer:
STANNOL STANNOL
Manufacturer Part No:
331036
Newark Part No.:
35M4225
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Solder Alloy:
99, 1 Sn, Cu
Melting Temperature:
227°C
Density:
7.3g/mm³
Weight - Metric:
200g
Weight - Imperial:
7.055oz
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.