Print Page
Image is for illustrative purposes only. Please refer to product description.

86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.560 |
| 5+ | $173.610 |
| 10+ | $167.090 |
Price for:Each
Minimum: 1
Multiple: 1
$184.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No331035Copy
Newark Part No.35M4224
Technical Datasheet
Solder Alloy99, 1 Sn, Cu
Melting Temperature227°C
Density7.3g/mm³
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Solder Alloy
99, 1 Sn, Cu
Density
7.3g/mm³
Weight - Imperial
2.205lb
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
227°C
Weight - Metric
1kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
