Low

STANNOL  323048  Solder Bar, 7.5 g/mm3, 217 C, 1 kg

STANNOL 323048
Technical Data Sheet (57.60KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Solder Alloy:
95.5, 3.8, 0.7 Sn, Ag, Cu
Melting Temperature:
217°C
Density:
7.5g/mm³
Weight - Metric:
1kg
Weight - Imperial:
2.205lb
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.