Low

STMT71651 - 

85 Piece Mechanics Socket and Ratchet Set

STMT71651 - 85 Piece Mechanics Socket and Ratchet Set

The actual product may differ from image shown

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
STMT71651
Newark Part No.:
43W8068

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A mechanics socket and ratchet set forged from high-quality steel and finished in high-polish nickel. Selected ratchet handles are ergonomically designed and have an easy-to-use, thumb operated reverse-switch mechanism. Sockets and extensions remain locked onto the drive until disengaged with an easy-to-reach, low-profile quick-release button. Max-Drive™ incorporates a unique radius corner design which provides 15% more torque to tighten fasteners easily and reduces fastener wear by minimizing contact on the outer 5% of the fastener.
  • Meets and exceeds ANSI specifications
  • Lifetime Manufacturer's Warranty
  • (1) 3/8" Pear Head Ratchet
  • (1) 3/8" Dr. Extension Bar - 3"
  • (7) 3/8" 6 pt Deep Sockets
  • (20) 3/8" Dr. 6 Pt Sockets
  • (1) 1/4" Pear Head Ratchet
  • (2) 1/4" Dr. Extension - 3"& 6"
  • (20) 1/4" Dr. Deep 6 Pt Sockets
  • (20) 1/4" Dr. 6 Pt Sockets
  • (1) 1/4" Spinner Handle
  • (10) 1/4" Dr. Specialty Bits
  • (1) 3/8" Spark Plug Socket
  • (1) 1/4" Bit Holder/li

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$55.49 $ 55.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $55.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.