Low

STANLEY  66-344M  SCREWDRIVER, POCKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STANLEY
  • Newark Part No.: 24R8358
  • Manufacturer Part No 66-344M

Product Information


  • Blade Length: -
  • Overall Length: -
  • SVHC: To Be Advised
  • Tip Size 1: 3.175mm
  • Tip Size 2: 3.962mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 23M7682 - CK TOOLS-T4896-SCREWDRIVER, MULTI BLADE, 7PC
  • 08WX1605 - CK TOOLS-T4829D-SCREWDRIVER RATCHET KIT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23M7682
T4896

T4896

CK TOOLS

SCREWDRIVER, MULTI BLADE, 7PC

SCREWDRIVER, MULTI BLADE, 7PC; Kit Contents:7 Piece of Slotted, Phillips and TORX Precision Screw Driver Set ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $21.90 25+ $20.87 50+ $19.76 100+ $18.81 More Pricing

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
  • 7 Further stock expected to ship on Apr 27, 2015
  • Per the manufacturer, more stock expected week of 6/15/15
08WX1605
T4829D

T4829D

CK TOOLS

SCREWDRIVER RATCHET KIT

SCREWDRIVER RATCHET KIT; Blade Length:-; Overall Length:-; Handle Length:-; SVHC:No SVHC (17-Dec-2014); External Diameter:35mm; Height:230mm; Kit Contents:3, 4, 5mm Hex, 3, 4.7, 6.3mm Slotted, PH2 Phillips, PZD1, PZD2, PZD3 ;RoHS Compliant: NA

  Write a Review | Ask a Question

8

1+ $21.31 25+ $20.28 50+ $19.32 100+ $18.29 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought