Low

STANLEY  33-726  METRIC/FRACTIONAL TAPE, MANUAL, 8M, 32MM

STANLEY 33-726
Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
33-726
Newark Part No.:
50M5405
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Tape Measure Type:
Manual
Measuring Range Max:
8m
Blade Width:
1.25"
Case Color:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.