Low

STANLEY  11-300  BLADE, 9MM, PK5

STANLEY-11-300-BLADE, 9MM, PK5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STANLEY
  • Newark Part No.: 10WX2184
  • Manufacturer Part No 11-300

Product Information


  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  115

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.52

Buy

Price

Quantity List Price
1 - 49 $5.52
50 - 99 $4.99
100 - 249 $4.60
250 - 499 $4.24
500 - 999999999 $3.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97M9420
TL10494
Technical Data Sheet}

TL10494

DURATOOL

UTILITY KNIFE BLADES

UTILITY KNIFE BLADES; Knife Type:Utility; Blade Material:Stainless Steel; Blade Length:-; Blade Width:-; Body Material:Stainless Steel Blades; Features:100 Two-Notch Blades in Handy Wall Mount Dispenser ;RoHS Compliant: NA

  Write a Review | Ask a Question

25

1+ $10.19 50+ $8.37 100+ $7.76 250+ $7.05 more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
58M5431
D00285
Technical Data Sheet}

D00285

DURATOOL

BLADE, KNIFE, 100PC

BLADE, KNIFE, 100PC; Material:Carbon Steel; Pack Quantity:100 ;RoHS Compliant: NA

  Write a Review | Ask a Question

66

1+ $8.35 50+ $7.54 100+ $6.94 250+ $6.40 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks

Customers Also Bought