Low

STANLEY  10-150  KNIFE, SNAPOFF BLADE, 130MM

STANLEY 10-150
Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
10-150
Newark Part No.:
10WX8603
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 10-150 is a 130mm Snap-off Knife Blade with impact-resistant ABS plastic body. Secure multi-position slide button.
  • 9mm Blade

 

Product Information

Knife Type:
Snap Off
Blade Material:
-
Blade Length:
130mm
Blade Width:
9mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Authorized Distributor

Substitutes

Blade Dispenser, 100 Utility Knife Blades, Wall Mount, Stainless Steel

DURATOOL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $15.42 5+ $14.40 10+ $13.37 20+ $12.34 More pricing

Buy

Small Handy Craft Knife

DURATOOL

96 in stock

Price for: Each

1+ $0.184 Promotional price 25+ $0.184 Promotional price 50+ $0.184 Promotional price 100+ $0.184 Promotional price More pricing

Buy

100 Piece Stainless Steel Knife Blade Set and Dispenser

DURATOOL

44 in stock

Price for: 1 Kit

1+ $6.23 5+ $5.82 10+ $5.40 20+ $4.99 More pricing

Buy

TRIMMING KNIFE, 9MM SNAP-OFF

CK TOOLS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.02 25+ $2.72 50+ $2.42 300+ $2.27

Buy

KNIFE, TRIMMING, SNAPOFF

CK TOOLS

15:  in stock

Price for: Each

1+ $12.48 25+ $11.23 50+ $9.98 300+ $9.36

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.