Low

STANDEXMEDER  MK17-B-3  SENSOR, MAGNETIC, 10-15 A/T, 100V, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STANDEXMEDER
  • Newark Part No.: 69W6605
  • Manufacturer Part No MK17-B-3

Product Information


  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Range Max: 15mm
  • Sensor Mounting: SMD
  • Supply Current: 500mA

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.17

Buy

Price

Quantity List Price
1 - 99 $3.17
100 - 249 $2.59
250 - 499 $2.37
500 - 999 $2.21
1000+ $2.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought