Low

1010B - 

Variable Transformer, 120 VAC, 120 VAC, 10 A, 10 A, CW / CCW

1010B - Variable Transformer, 120 VAC, 120 VAC, 10 A, 10 A, CW / CCW

The actual product may differ from image shown

Manufacturer Part No:
1010B
Newark Part No.:
83F7357
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120VAC
:
120VAC
:
10A
:
10A
:
-
:
CW / CCW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1010B is a 10A 120V single-phase Variable Transformer with clockwise shaft rotation for voltage increase, it features coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage. These variable transformers may be operated from 50 to 1500Hz with no reduction in output current. Suitable for automation equipment - Vibrating parts feeders and finishing controls, test equipment and industrial equipment - Motor speed controls and voltage regulator applications.
  • Uncased model

Applications

Power Management, Automation & Process Control, Industrial, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$292.71 $ 292.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $325.23
5 + $290.17