Low

SQUARE D BY SCHNEIDER ELECTRIC  SLSUWD1277UG  Sensor, 92.9 m, 180 °

SQUARE D BY SCHNEIDER ELECTRIC SLSUWD1277UG
Manufacturer Part No:
SLSUWD1277UG
Newark Part No.:
11R1867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Detector Type:
-
Sensing Range Max:
92.9m
Beam Angle:
180°
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.