Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 80C4468
- Manufacturer Part No:
- QO816L100S
-
- Technical Data Sheet (29.96KB) EN
Product Information
- CIRCUIT BREAKER, LOAD CENTER, 240V, 100A
- Supply Voltage: 240VAC
- Current Rating: 100A
- No. of Branch Circuits: 16
- External Depth: 101.6mm
- External Height: 238.252mm
- External Width: 123.952mm
- Enclosure Material: Steel
- Location: Indoor
- RoHS Compliant: No
Availability
|
Availability:
1277 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $138.85
Price
| Qty | Price |
|---|---|
| 1 - 24 | $138.85 |
| 25 - 49 | $132.39 |
| 50 - 99 | $129.16 |
| 100 - 249 | $118.19 |
| 250+ | $111.08 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

