Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 80C4443
- Manufacturer Part No:
- QO612L100DS
-
- Technical Data Sheet (31.83KB) EN
- CIRCUIT BREAKER, LOAD CENTER, 240V, 100A
- Supply Voltage: 240VAC
- Current Rating: 100A
- No. of Branch Circuits: 12
- External Depth: 96.52mm
- External Height: 319.278mm
- External Width: 225.552mm
- Enclosure Material: Steel
- Location: Indoor
- RoHS Compliant: No
Catalog Page/Catalog Number:
1479 / 129
Availability
|
Availability:
1498 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $95.40
Price
| Qty | Price |
|---|---|
| 1 - 24 | $95.40 |
| 25 - 49 | $90.96 |
| 50 - 99 | $88.74 |
| 100 - 249 | $81.20 |
| 250+ | $76.32 |
|
|
- RoHS Compliance:
No

