Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 80C4157
- Manufacturer Part No:
- QO2L30TTS
-
- Technical Data Sheet (86.60KB) EN
Product Information
- LOAD CENTER, 120V, 30A
- Supply Voltage: 120VAC
- Current Rating: 30A
- No. of Branch Circuits: 2
- Enclosure Material: Steel
- Leaded Process Compatible: No
- Peak Reflow Compatible (260 C): No
- Series: QO
- RoHS Compliant: No
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $54.06 | $41.90 |
| 25 - 49 | $51.54 | $41.90 |
| 50 - 99 | $50.28 | $35.92 |
| 100 - 249 | $46.01 | $35.92 |
| 250+ | $43.24 | $35.92 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

