Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 80C4007
- Manufacturer Part No:
- QO116M100
-
- Technical Data Sheet (27.75KB) EN
- CIRCUIT BREAKER, LOAD CENTER, 240V, 100A
- Supply Voltage: 240VAC
- Current Rating: 100A
- No. of Branch Circuits: 16
- External Depth: 95.25mm
- External Height: 455.168mm
- External Width: 361.95mm
- Enclosure Material: Steel
- Location: Indoor
- RoHS Compliant: No
Catalog Page/Catalog Number:
1459 / 1311467 / 130
1479 / 129
Availability
|
Availability:
247 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $362.52
Price
| Qty | Price |
|---|---|
| 1 - 24 | $362.52 |
| 25 - 49 | $345.65 |
| 50 - 99 | $337.22 |
| 100 - 249 | $308.56 |
| 250+ | $290.01 |
|
|
- RoHS Compliance:
No

