Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO112M100
Newark Part No.80C3969
Product RangeQO Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO112M100
Newark Part No.80C3969
Product RangeQO Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialSteel
Supply Voltage240VAC
Current Rating100A
No. of Branch Circuits12Circuits
External Height455.168mm
External Width361.95mm
External Depth95.25mm
Product RangeQO Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
240VAC
No. of Branch Circuits
12Circuits
External Width
361.95mm
Product Range
QO Series
Enclosure Material
Steel
Current Rating
100A
External Height
455.168mm
External Depth
95.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate