New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SQUARE D BY SCHNEIDER ELECTRIC - HU361 - FUSE SWITCH

SQUARE D BY SCHNEIDER ELECTRICHU361
Image is for illustrative purposes only.
Please refer to product description
SQUARE D BY SCHNEIDER ELECTRIC
Manufacturer:
SQUARE D BY SCHNEIDER ELECTRIC
Newark Part Number:
15B8885
Manufacturer Part No:
HU361

Technical Data Sheet (89.93KB) EN
Technical Data Sheet (89.93KB) EN

Product Information
  • FUSE SWITCH
  • No. of Poles: 3
  • Contact Current AC Max: 30A
  • Contact Voltage AC Max: 600V
  • Switch Terminals: Solder
  • Contact Configuration: 3PST
  • Circuitry: 3PST

Availability

Availability: 480

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Ships within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $264.82  

  1. Qty

Price

Qty Price
$264.82
2  - 4 $250.61
5  - 9 $238.99
10  - 14 $231.24
15  - 19 $219.61
20  - 49 $210.57
50  - 99 $204.11
100+  $196.36
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SQUARE D BY SCHNEIDER ELECTRIC) OR (Fused Switches) OR (HU361)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----