SQUARE D BY SCHNEIDER ELECTRIC  H362  FUSE SWITCH

SQUARE D BY SCHNEIDER ELECTRIC H362

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • No. of Fuses: -
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $531.12 $531.12

Buy

Price

Quantity List Price
1 - 4 $531.12
5+ $518.77
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47M0450
TH3362

TH3362

GE

60A 3P HD N1 600V FUSIBLE SWITCH

0

Price for: Each 1

1+ $591.06 5+ $571.68 10+ $552.30 25+ $510.31

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

46K5266
DH362FGK

DH362FGK

EATON CUTLER HAMMER

SWITCH, DISCONNECT, 60A, 3POLE

125 

Price for: Each 1

1+ $406.47 5+ $397.68 10+ $393.28 25+ $382.30

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

49K9954
DH362NRK

DH362NRK

EATON CUTLER HAMMER

60A/3P HD Fusible Safety Switch 600V w/Neut Nema 3R

92 

Price for: Each 1

1+ $734.36 5+ $710.29 10+ $686.21 25+ $634.04

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought