SQUARE D BY SCHNEIDER ELECTRIC  H361  SWITCH, SAFETY, FUSIBLE, 3PST, 30A, 600V

SQUARE D BY SCHNEIDER ELECTRIC H361

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The H361 is a three-pole single throw (3PST) heavy-duty fusible Safety Switch with spring reinforced plated copper fuse clips and tangential combination knockouts. This commercialized surface mount switch features lug electrical connection, visible blade switch for positive off indication, quick-make, quick-break operating mechanisms, dual cover interlock and color coded on-off indicator handle. The Square D® heavy-duty safety switch is designed where maximum performance and continuity of service is vital.
  • Green premium product
  • NEMA 1 steel degree of protection
  • DE1 discount schedule

Applications

Industrial; Commercial
Back to top

Product Information


  • Fuse Size Held -
  • No. of Poles 3 Pole
  • Contact Current AC Max 30A
  • Contact Voltage AC Max 600V
  • Switch Terminals
  • Contact Configuration 3PST
  • Product Range -
  • No. of Fuses -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $461.52 $461.52

Buy

Price

Quantity List Price
1 - 4 $461.52
5+ $450.79
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18C0951
TH3361

TH3361

GE

30A 3P HD N1 600V FUSIBLE SW

Availability:​ 0

Price for: Each

1+ $582.07 10+ $521.95 25+ $480.96 50+ $396.25

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

46K5257
DH361FGK

DH361FGK

EATON CUTLER HAMMER

SWITCH, DISCONNECT, 30A, 3POLE

Availability:​ 0

Price for: Each

1+ $338.91 5+ $331.58 10+ $327.91 25+ $318.75

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

93F8495
8501XO40V03

8501XO40V03

SQUARE D BY SCHNEIDER ELECTRIC

RELAY 600VAC 10AMP NEMA +OPTIONS

Availability:​ 9  

Price for: Each

1+ $224.34 10+ $208.31 25+ $200.92 50+ $193.52 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought