SQUARE D BY SCHNEIDER ELECTRIC  D221N  SWITCH, SAFETY, FUSIBLE, DPST, 30A, 240V

SQUARE D BY SCHNEIDER ELECTRIC D221N

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Size Held -
  • No. of Poles 2 Pole
  • Contact Current AC Max 30A
  • Contact Voltage AC Max 240V
  • Switch Terminals
  • Contact Configuration DPST
  • Product Range -
  • No. of Fuses -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  621

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $135.23 $135.23

Buy

Price

Quantity List Price
1 - 1 $135.23
2 - 4 $127.55
5 - 9 $121.65
10 - 14 $117.51
15 - 19 $111.61
20 - 49 $108.07
50 - 99 $104.52
100+ $100.39
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
46K5188
DG221NGB

DG221NGB

EATON CUTLER HAMMER

30A/2P GD Fusible Safety Switch w/Neut 120/240V Nema 1

Availability:​ 0

Price for: Each

1+ $102.80 10+ $95.49 25+ $89.23 50+ $86.10 More pricing

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought