Low

ABL7RM24025 - 

AC/DC DIN Rail Power Supply (PSU), Phaseo, 1 Output, 60 W, 24 VDC, 2.5 A

ABL7RM24025 - AC/DC DIN Rail Power Supply (PSU), Phaseo, 1 Output, 60 W, 24 VDC, 2.5 A

The actual product may differ from image shown

Manufacturer Part No:
ABL7RM24025
Newark Part No.:
64M2189
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
60W
:
24VDC
:
2.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
100VAC
:
240VAC
:
Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABL7RM24025 is a regulated switch mode Power Supply for 100 to 240V single-phase networks. It is designed to provide 24VDC at 2.5A output current. It is designed for simple machines and applications and is primarily appreciated for its extreme compactness. Function modules to respond to problems of network cuts, 24VDC circuit overloads and availability. It can be fixed by screw or on omega rail.
  • Auto reset
  • Modular and optimum
  • Highly compact
  • Integrated energy reserve
  • Advanced diagnostics by LED and relay contact
  • Integrated anti-harmonics filter
  • 84% efficiency
  • 11.4W power dissipation
  • IP20 protection rating

Applications

Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CARLO GAVAZZI

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 60 W, 24 VDC, 2.5 A

38 in stock
Add

CARLO GAVAZZI

AC/DC DIN Rail Power Supply (PSU), 1 Output, 60 W, 24 VDC, 2.5 A

7 in stock
Add

OMRON INDUSTRIAL AUTOMATION

AC/DC DIN Rail Power Supply (PSU), 1 Output, 50 W, 24 V, 2.2 A

4 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$161.84 $ 161.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $190.39
5 + $180.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.