New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SQUARE D BY SCHNEIDER ELECTRIC - 9998DA1V02 - CONTACTOR COIL, 120VAC

SQUARE D BY SCHNEIDER ELECTRIC9998DA1V02
Image is for illustrative purposes only.
Please refer to product description
SQUARE D BY SCHNEIDER ELECTRIC
Manufacturer:
SQUARE D BY SCHNEIDER ELECTRIC
Newark Part Number:
17B3816
Manufacturer Part No:
9998DA1V02

Technical Data Sheet (12.32KB) EN
Technical Data Sheet (12.32KB) EN

Product Information
  • CONTACTOR COIL, 120VAC
  • Accessory Type: Contactor Coil
  • For Use With: Schneider DP, DPA & SYD Contactors
  • RoHS Compliant: Yes

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.79   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $34.48 $25.79
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

9999D10S30

SQUARE D BY SCHNEIDER ELECTRIC

CONTACTOR AUX CONTACT KIT 600VAC 10A

0
Price
For: 1 Each
1+
$20.77
50+
$18.84
100+
$17.26
250+
$16.03
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SQUARE D BY SCHNEIDER ELECTRIC) OR (Contactors - Accessories) OR (9998DA1V02)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SQUARE D BY SCHNEIDER ELECTRIC 9999D10S30
1 Each
$20.77