Low

9080GRG6 - 

DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, Screw, 60 A

9080GRG6 - DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, Screw, 60 A
9080GRG6 - DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, Screw, 60 A

The actual product may differ from image shown

Manufacturer Part No:
9080GRG6
Newark Part No.:
97F8483
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 9080GRG6 is a 2-position 60A green DIN-rail mount Box Lug Terminal Block provides dual mounting capability and a large screwdriver opening. It is manufactured from nylon block with a copper box lug. The dual mounting feature of the device allows maximum mounting flexibility onto 35mm DIN 3 or 9080 GH mounting track, while reducing the number of parts required. The large screwdriver opening of the device eliminates the need for a special, smaller screwdriver and makes the process of tightening the screw easier and saving time. The terminal block accepts #22 to #8 AWG wire, making it ideal for almost any control wiring application. It has four sided wire entry makes the guiding stranded wire into the box lug easier, reducing wiring time and improving the quality of the wire protection. Troubleshooting a circuit can be made can be made easier by colour coding different voltages and circuits.
  • 2.1 to 2.3Nm Recommended screw tightening torque
  • UL94V-2 Flammability
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information

:
2Positions
:
22AWG
:
8AWG
:
-
:
Screw
:
60A
:
600V
:
1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2.20 $ 2.20
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $2.20
100 + $2.06
250 + $1.99
500 + $1.86
1000 + $1.67
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.