Low

SQUARE D BY SCHNEIDER ELECTRIC  9080GH236  DIN MOUNTING RAIL,33,STEEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: DIN Mounting Rail
  • Fixing Centers: 0.75mm
  • For Use With: NEMA Type Terminal Blocks
  • Height: 21mm
  • Length: 914.4mm
  • Rail Material: Steel
  • SVHC: To Be Advised
  • Width: 33mm

Find similar products  grouped by common attribute

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.86

Buy

Price

Quantity List Price
1 - 4 $8.86
5 - 9 $8.69
10+ $8.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought