Low

9070T50D2 - 

Isolation Transformer, Single Phase, 50 VA, 24V, 1 x 240V, 1 x 480V

9070T50D2 - Isolation Transformer, Single Phase, 50 VA, 24V, 1 x 240V, 1 x 480V

The actual product may differ from image shown

Manufacturer Part No:
9070T50D2
Newark Part No.:
17B3099
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50VA
:
24V
:
-
:
1 x 240V, 1 x 480V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9070T50D2 is a Type T Industrial Control Transformer designed with low impedance windings for excellent voltage regulation. The Type T MultiTap™ universal control transformer allows 120V or near 120V control power from a wide variety of available source voltages. Broad voltage coverage allows the MultiTap universal control transformer to meet a wide variety of applications regardless of the available voltage supply level. When using the MultiTap universal control transformer, you only need to know the size requirements of the application. For designers working on export projects, this feature can be quite valuable.
  • Derives 120 or near 120V control power from a wide variety of supply voltages
  • Compatible with Square D Fingersafe® covers
  • Compatible with Square D control power fuse kits
  • Screw clamp terminals connection

Applications

Industrial, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$159.84 $ 159.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $177.59
10 + $165.10
25 + $154.01
50 + $142.39
100 + $134.24
250 + $127.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.