Low

9050JCK11V14 - 

Time Delay Relay, 0.1 s, 10 s, JCK Series, DPDT, 10 A

9050JCK11V14 - Time Delay Relay, 0.1 s, 10 s, JCK Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
9050JCK11V14
Newark Part No.:
18C0027
Product Range
JCK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
0.1s
:
10s
:
JCK Series
:
DPDT
:
10A
:
Socket
:
240VAC
:
Quick Connect
:
240VAC
:
Knob
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9050JCK11V14 is a Time Delay Relay with DPDT 2NO-2NC contact. This JCK-series socket mount time delay relay features as rugged, NEMA timer that is easy to set up and install for manufacturing, conveyance and other industries. It is used on amusement park ride controls and industrial markets.
  • 24VAC/DC Control circuit voltage
  • On-delay type
  • Tubular pin shape

Applications

Automation & Process Control, Industrial, Building Automation

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$95.62 $ 95.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $112.49
10 + $99.15
25 + $94.51
50 + $92.19
100 + $88.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.