Low

9012GCW21 - 

Pressure Switch, GCW, 1/4"-18 NPTF, 90 psi, 2900 psi, DPDT, Panel / Chassis, Screw Clamp Terminals

9012GCW21 - Pressure Switch, GCW, 1/4"-18 NPTF, 90 psi, 2900 psi, DPDT, Panel / Chassis, Screw Clamp Terminals

The actual product may differ from image shown

Manufacturer Part No:
9012GCW21
Newark Part No.:
52F1585
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 9012G series Pressure Switches UL Listed and CSA Certified as industrial control equipment. They are used to interface pneumatic or hydraulic systems with electrical control systems by opening or closing electrical contacts in response to pressure changes in the system. They have outstanding repeatability and drift performance. Their efficient design uses durable, low mass components for excellent performance under heavy duty vibration and shock conditions. The 9012G pressure switches line offers devices with either diaphragm or piston actuators—for optimum life, versatility and speed of operation.
  • High shock resistance
  • Dual numerical range scale (psi and kPa)
  • High set-point stability
  • One or two SPDT double-break contacts
  • Internal or external range adjustment
  • Adjustable or fixed differential
  • No drain line required
  • Single-stage, dual-stage or differential-pressure operation
  • Diaphragm switches range from 0.2 to 675psi falling pressure
  • Piston actuated switches range from 20 to 9000psi falling pressure

Applications

Sensing & Instrumentation, HVAC, Industrial, Automation & Process Control

Product Information

:
1/4"-18 NPTF
:
90psi
:
2900psi
:
DPDT
:
Panel / Chassis
:
Screw Clamp Terminals
:
125V
:
220mA
:
9012G Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$693.29 $ 693.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $693.29
5 + $670.60
10 + $655.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.