Low

SQUARE D BY SCHNEIDER ELECTRIC  9007MS01S0100  Limit Switch, Top Plunger, SPDT, 10 A, 240 V, 80 ozf

SQUARE D BY SCHNEIDER ELECTRIC 9007MS01S0100
Manufacturer Part No:
9007MS01S0100
Newark Part No.:
17B1637
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 9007MS01S0100 is a single-pole double-throw (SPDT) 1NO-1NC Limit Switch with cast zinc (fully potted) body, push rod vertical momentary actuator and snap-action silver alloy contacts. This MS-type shoulder mount limit switch features top plunger head, NEMA 1/2/4/6/6P/12/13 enclosure ratings and 3ft #18AWG SJTO yellow cable.
  • IP67 Protection rating
  • 35G Shock resistance
  • 10G Vibration resistance

 

Product Information

Limit Switch Actuator:
Top Plunger
Contact Configuration:
SPDT
Contact Current AC Max:
10A
Contact Voltage AC Max:
240V
Operating Force Max:
80ozf
Product Range:
-
Contact Current DC Max:
10A
Contact Voltage DC Max:
28V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.