Low

9007C54A2 - 

Limit Switch, Side Rotary, SPDT-1NO, SPDT-NC, 10 A, 600 V, 4 in-lb

9007C54A2 - Limit Switch, Side Rotary, SPDT-1NO, SPDT-NC, 10 A, 600 V, 4 in-lb

The actual product may differ from image shown

Manufacturer Part No:
9007C54A2
Newark Part No.:
17B1398
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Side Rotary
:
SPDT-1NO, SPDT-NC
:
10A
:
600V
:
4in-lb
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9007C54A2 is a single-pole double-throw (SPDT) Limit Switch with zinc body and head. This 9007C series plug-in rotary head heavy duty limit switch features NC-NO snap action Form Z silver contacts, zinc spring return without operating lever (low differential) operator, left/right CW and CCW switch actuation. The lever arm unit has 90° maximum displacement angle and 5° tripping angle. It is suitable for use with the 9007 range products and can withstands the impact of heavy industry.
  • Green premium product
  • Epoxy powder coat protective treatment
  • IP67 Protection rating
  • 10000000 cycles Mechanical durability
  • 1000000 cycles Electrical durability

Applications

Industrial, Defence, Military & Aerospace, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$188.49 $ 188.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $209.43
5 + $198.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.