Low

SQUARE D BY SCHNEIDER ELECTRIC  9007AW46  Limit Switch, Plunger, SPDT-1NO, SPDT-NC, 15 A, 600 V, 3 in-lb

SQUARE D BY SCHNEIDER ELECTRIC 9007AW46
Technical Data Sheet (42.27KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Limit Switch Actuator:
Plunger
Contact Configuration:
SPDT-1NO, SPDT-NC
Contact Current AC Max:
15A
Contact Voltage AC Max:
600V
Operating Force Max:
3in-lb
Product Range:
-
Contact Current DC Max:
-
Contact Voltage DC Max:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.