Low

9007AW16 - 

Limit Switch, Leaf Lever, SPDT-1NO, SPDT-NC, 15 A, 600 V, 2.75 in-lb

9007AW16 - Limit Switch, Leaf Lever, SPDT-1NO, SPDT-NC, 15 A, 600 V, 2.75 in-lb

The actual product may differ from image shown

Manufacturer Part No:
9007AW16
Newark Part No.:
17B1191
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Leaf Lever
:
SPDT-1NO, SPDT-NC
:
15A
:
600V
:
2.75in-lb
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9007AW16 is a 1NO/NC snap-action heavy-duty surface-mounting Limit Switch with leaf lever actuator. It has silver contacts, cast zinc plug-in body and operator.
  • Rotary head operator
  • 1 Direction programmable lateral approach
  • 1 Entry for 1/2"-14 NPT cable gland
  • IP65 Protection rating
  • Green product

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$228.38 $ 228.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $268.68
5 + $255.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.